WAGO 722-134/039-000 Female MCS-MIDI 4P 5mm Locking Straight Solder Pin

Standard range
Order Code:

57-2225

Brand: WAGO MPN: 722-134/039-000 EAN-13: 4044918626675
  • Quickly find another product in this range by Number of Ways:

    4 6
Qty Unit Price (Ex VAT)
50+ £2.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1 available to back orderBack-order availability date - 22/01/2025


  • Additional product details: FEM PLUG WITH L/LEVERS 4-P, L/GREY
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM PLUG WITH L/LEVERS 4-P, L/GREY
Pitch 5mm
Number of Ways 4
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot