WAGO 722-240/005-000 Female MCS-MIDI 10P 5mm Angled Contact Long Pins

Extended range
Order Code:

57-2456

Brand: WAGO MPN: 722-240/005-000 EAN-13: 4044918570541
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £7.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days


  • Additional product details: F-CONN V0 RT ANG LONG PIN
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): F-CONN V0 RT ANG LONG PIN
Pitch 5mm
Number of Ways 10
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot