WAGO 722-838/039-000 Female MCS-MIDI 8P 7.5mm Locking Straight Solder Pin Pk25

Order Code:

57-2525

Brand: WAGO MPN: 722-838/039-000 EAN-13: 4050821074236

Discontinued



  • Additional product details: FEDERL.LÖTST.7,5MM 8-P.ABGEW.FS M.VK
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEDERL.LÖTST.7,5MM 8-P.ABGEW.FS M.VK
Pitch 7.5mm
Number of Ways 8
Type MCS-MIDI

Reviews


Be the first to submit a review

Trustpilot