WAGO 726-521 Matrix Patchboard Marked 1-48 48-pole for 19in Rack Dark-grey

Standard range
Order Code:

59-0739

Brand: WAGO MPN: 726-521 EAN-13: 4044918979993
Qty Unit Price (Ex VAT)
1+ £92.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

WAGO 726-521 Matrix Patchboard marked 1-48. 48-pole. Numbering of modules on sides 1 and 2 is arranged vertically and horizontally, colours of modules: white/Grey. Colour Dark-grey, 10pcs.
  • Manufacturer part No. 726-521
  • Nominal current 10A
  • Number of pins 48
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 10pcs
  • Width 65.3mm
  • Height 132mm
Pitch N/A
Number of Ways 48
Type Matrix patchboard for 19in. rack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot