Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 726-612 Common Potential Patchboard 1-24 Slim for 19in Rack Dk-grey 10pk

Order Code:  

59-0746

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 726-612 Copy to clipboard EAN-13: 4050821134459
 Report an error

Discontinued

WAGO 726-612 Common Potential Matrix Patchboard slimline version marked 1-24 for 19in racks. Numbering of modules is arranged vertically, colour of modules: white, with 2 input modules incl. end plate. Colour Dark-grey, 10pcs.
  • Manufacturer part No. 726-612
  • Nominal current 76A
  • Number of pins 24
  • AWG max. 6
  • AWG min. 28
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 10pcs
  • Width 34.6mm
  • Height 132mm
Pitch N/A
Number of Ways 24
Type Common potential patchboard for 19in. rack

Reviews


Be the first to submit a review