Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 727-123/004-000 8-level Matrix Block h-a/a-h Lock DIN 7.5mm ATEX Blue

Order Code:  

59-0235

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 727-123/004-000 Copy to clipboard EAN-13: 4045454187293
 Report an error
Qty Unit Price (Ex VAT)
25+ £19.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
6 available to back OrderBack-order availability date - 03/08/2024
WAGO 727-123/004-000 8-level Matrix Patching Terminal Block with locking clips for DIN rail 35x7.5mm marked h-g-f-e-d-c-b-a--a-b-c-d-e-f-g-h for ATEX applications. Complies with EN60715, 8 x pair-wise connection of clamping units on the same level. Colour Blue, 25pcs.
  • Manufacturer part No. 727-123/004-000
  • Complies with ATEX Ex I s
  • Nominal voltage 250V
  • Nominal current 10A
  • Pins per row 4
  • No. of rows 8
  • Number of pins 32
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 25pcs
  • Width 7.62mm
  • Height 76mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review