WAGO 727-134/002-000 8-level Matrix Block a-h/h-a No Lock 15mm ATEX Blue

Extended range
Order Code:

59-0295

Brand: WAGO MPN: 727-134/002-000 EAN-13: 4045454188160
Qty Unit Price (Ex VAT)
25+ £18.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 727-134/002-000 8-level Matrix Patching Terminal Block without locking clips for DIN rail 35x15mm marked a-b-c-d-e-f-g-h--h-g-f-e-d-c-b-a for ATEX applications. Complies with EN60715, 8 x pair-wise connection of clamping units on the same level. Colour Blue, 25pcs.
  • Manufacturer part No. 727-134/002-000
  • Complies with ATEX Ex I s
  • Nominal voltage 250V
  • Nominal current 10A
  • Pins per row 4
  • No. of rows 8
  • Number of pins 32
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 25pcs
  • Width 7.62mm
  • Height 58.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot