WAGO 8-level Matrix Patch Block DIN 35x15mm No Lock Alphabetic 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 58.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Qty Pricing (Ex VAT)
WAGO 727-130/002-000 8-level Matrix Block a-h--h-a No Lock DIN 15mm Grey
WAGO 727-130/002-000 8-level Matrix Block a-h--h-a No Lock DIN 15mm Grey
Extended range
Order code: 59-0257
MPN: 727-130/002-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.41
WAGO 727-130/004-000 8-level Matrix Block h-a--a-h No Lock DIN 15mm Grey
WAGO 727-130/004-000 8-level Matrix Block h-a--a-h No Lock DIN 15mm Grey
Extended range
Order code: 59-0259
MPN: 727-130/004-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.41
WAGO 727-132/002-000 8-level Matrix Block a-h--h-a No Lock DIN 15mm White
WAGO 727-132/002-000 8-level Matrix Block a-h--h-a No Lock DIN 15mm White
Standard range
Order code: 59-0275
MPN: 727-132/002-000

Order in multiples of 25


4 in Stock, despatched in 7 days
25+ £18.41
WAGO 727-132/004-000 8-level Matrix Block h-a--a-h No Lock DIN 15mm White
WAGO 727-132/004-000 8-level Matrix Block h-a--a-h No Lock DIN 15mm White
Extended range
Order code: 59-0279
MPN: 727-132/004-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.41
WAGO 727-134/002-000 8-level Matrix Block a-h/h-a No Lock 15mm ATEX Blue
WAGO 727-134/002-000 8-level Matrix Block a-h/h-a No Lock 15mm ATEX Blue
Extended range
Order code: 59-0295
MPN: 727-134/002-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.93
WAGO 727-134/004-000 8-level Matrix Block h-a/a-h No Lock 15mm ATEX Blue
WAGO 727-134/004-000 8-level Matrix Block h-a/a-h No Lock 15mm ATEX Blue
Extended range
Order code: 59-0299
MPN: 727-134/004-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.93


Trustpilot