Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 727-226/022-000 4-level Same Potential Block a-d--d-a No Lock Orange

Order Code:  

59-0593

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 727-226/022-000 Copy to clipboard EAN-13: 4045454189075
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
50+ £9.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 727-226/022-000 4-level Same Potential Terminal Block without locking clips for DIN rail 35x7.5mm marked a-b-c-d--d-c-b-a. Complies with EN60715, all clamping points are short-circuited. Colour Orange, 50pcs.
  • Manufacturer part No. 727-226/022-000
  • Nominal voltage 250V
  • Nominal current 18A
  • Pins per row 4
  • No. of rows 4
  • Number of pins 16
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Orange
  • Contents 50pcs
  • Width 7.62mm
  • Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot