WAGO 734-144/105-604 Male MCS-MINI 14P 3.5mm Straight Solder Pins Pk100

Order Code:

57-0289

Brand: WAGO MPN: 734-144/105-604 EAN-13: 4045454842710

Discontinued



  • Colour: Black
  • Contact material: Cathode copper
  • Dimensions, length: 10.3mm
  • Dimensions, width: 52.4mm
  • Grid pitch: 3.5mm
  • Number of contacts: 1/pole
  • Type (manufacturer type): 734-144/105-604
  • Weight: 3.492g
Pitch 3.5mm
Number of Ways 14
Type MCS-MINI

Reviews


Be the first to submit a review

Trustpilot