WAGO 734-205/037-000 Female MCS-MINI 5P 3.81mm Locking Levers

Standard range
Order Code:

57-2751

Brand: WAGO MPN: 734-205/037-000 EAN-13: 4044918497398
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £3.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
26 available to back orderBack-order availability date - 22/01/2025


  • AWG size: 28 - 14
  • Additional product details: FEDERL.-CC 3,81 5-POL.FS/VERRIEGEL.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEDERL.-CC 3,81 5-POL.FS/VERRIEGEL.
Pitch 3.81mm
Number of Ways 5
Type MCS-MINI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot