WAGO 734-220/008-000 Female MCS-MINI 20P 3.81mm Snap-in Feet Pk25

Order Code:

57-2775

Brand: WAGO MPN: 734-220/008-000 EAN-13: 4045454942502

Discontinued



  • AWG size: 28 - 14
  • Additional product details: FEM CONNECTOR 20P 3,81MM MOUNT.FEET
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEM CONNECTOR 20P 3,81MM MOUNT.FEET
Pitch 3.81mm
Number of Ways 20
Type MCS-MINI

Reviews


Be the first to submit a review

Trustpilot