WAGO 734-506 Female MCS-MINI 6P 3.81mm Straight Solder Pins Pk100

Order Code:

57-2822

Brand: WAGO MPN: 734-506 EAN-13: 4045454120283

Discontinued



  • Additional product details: FEDERL.GER.EINLÖT. FS 3,81MM 6-POL.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Type (manufacturer type): FEDERL.GER.EINLÖT. FS 3,81MM 6-POL.
Pitch 3.81mm
Number of Ways 6
Type MCS-MINI

Reviews


Be the first to submit a review

Trustpilot