WAGO 734-564/037-000 Female MCS-MINI 4P 3.81mm Locking Angled Solder Pin Pk100

Order Code:

57-2875

Brand: WAGO MPN: 734-564/037-000 EAN-13: 4045454122218

Discontinued



  • Additional product details: FEDERL.ABG.EINL.FS 3,81MM 4-P. M.VK
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Type (manufacturer type): FEDERL.ABG.EINL.FS 3,81MM 4-P. M.VK
Pitch 3.81mm
Number of Ways 4
Type MCS-MINI

Reviews


Be the first to submit a review

Trustpilot