WAGO 769-110 1-conductor Female Plug Codable Straight 10-pole Grey

Standard range
Order Code:

59-1074

Brand: WAGO MPN: 769-110 EAN-13: 4044918471787
Qty Unit Price (Ex VAT)
25+ £202.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
361 available to back orderBack-order availability date - 29/12/2024

WAGO 769-110 1-conductor Female Plug codable straight for insertion into carrier terminal blocks or male connectors. 10-pole. Can be commoned with miniature adjacent jumpers. Colour Grey


  • Manufacturer part No. 769-110
  • Colour Grey
  • Length 50mm
  • Height 45.2mm
  • Current Rating N/A
    Termination Cage clamp
    Type Codable female plug
    Wire Gauge N/A
    Body Style Vertical
    Colour Grey
    Number of Ways 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot