WAGO 769-122 2-conductor Female Connector Codable 2-pole Grey

Standard range
Order Code:

59-0951

Brand: WAGO MPN: 769-122 EAN-13: 4044918473880
Qty Unit Price (Ex VAT)
50+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
53 in Stock, despatched in 7 days

WAGO 769-122 2-conductor Female Connector codable for insertion into carrier terminal blocks or male connectors. 2-pole. Can be commoned with adjacent jumpers and staggered jumpers. Colour Grey, 50pcs.
  • Manufacturer part No. 769-122
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 10mm
  • Width 10mm
  • Height 45.2mm
  • Weight 10.237g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot