WAGO 2-conductor Female Connector Codable 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Height 45.2mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Nominal current 32A
  • Nominal voltage 500V
  • Pins per row 2
Description Image Product Buy Qty Pricing (Ex VAT)
WAGO 769-131 2-conductor Female Connector Codable 11-pole Grey
WAGO 769-131 2-conductor Female Connector Codable 11-pole Grey
Standard range
Order code: 59-0931
MPN: 769-131

Order in multiples of 5


63 in Stock, despatched in 7 days
5+ £14.13
WAGO 769-132 2-conductor Female Connector Codable 12-pole Grey
WAGO 769-132 2-conductor Female Connector Codable 12-pole Grey
Standard range
Order code: 59-0933
MPN: 769-132

Order in multiples of 5


34 in Stock, despatched in 7 days
5+ £15.35
WAGO 769-126 2-conductor Female Connector Codable 6-pole Grey
WAGO 769-126 2-conductor Female Connector Codable 6-pole Grey
Standard range
Order code: 59-0935
MPN: 769-126

Order in multiples of 10


12 in Stock, despatched in 7 days
10+ £7.92
WAGO 769-127 2-conductor Female Connector Codable 7-pole Grey
WAGO 769-127 2-conductor Female Connector Codable 7-pole Grey
Standard range
Order code: 59-0939
MPN: 769-127

Order in multiples of 10


63 in Stock, despatched in 7 days
10+ £9.18
WAGO 769-123 2-conductor Female Connector Codable 3-pole Grey
WAGO 769-123 2-conductor Female Connector Codable 3-pole Grey
Standard range
Order code: 59-0942
MPN: 769-123

Order in multiples of 25


96 in Stock, despatched in 7 days
25+ £4.22
WAGO 769-135 2-conductor Female Connector Codable 15-pole Grey
WAGO 769-135 2-conductor Female Connector Codable 15-pole Grey
Standard range
Order code: 59-0943
MPN: 769-135

Order in multiples of 5


49 in Stock, despatched in 7 days
5+ £19.08
WAGO 769-128 2-conductor Female Connector Codable 8-pole Grey
WAGO 769-128 2-conductor Female Connector Codable 8-pole Grey
Standard range
Order code: 59-0944
MPN: 769-128

Order in multiples of 10


15 in Stock, despatched in 7 days
10+ £10.39
WAGO 769-125 2-conductor Female Connector Codable 5-pole Grey
WAGO 769-125 2-conductor Female Connector Codable 5-pole Grey
Standard range
Order code: 59-0950
MPN: 769-125

Order in multiples of 20


55 in Stock, despatched in 7 days
20+ £6.70
WAGO 769-122 2-conductor Female Connector Codable 2-pole Grey
WAGO 769-122 2-conductor Female Connector Codable 2-pole Grey
Standard range
Order code: 59-0951
MPN: 769-122

Order in multiples of 50


53 in Stock, despatched in 7 days
50+ £2.99
WAGO 769-130 2-conductor Female Connector Codable 10-pole Grey
WAGO 769-130 2-conductor Female Connector Codable 10-pole Grey
Standard range
Order code: 59-0952
MPN: 769-130

Order in multiples of 10


230 in Stock, despatched in 7 days
10+ £12.89
WAGO 769-124 2-conductor Female Connector Codable 4-pole Grey
WAGO 769-124 2-conductor Female Connector Codable 4-pole Grey
Standard range
Order code: 59-0953
MPN: 769-124

Order in multiples of 25


2 in Stock, despatched in 7 days
25+ £5.45


Trustpilot