WAGO 769-131 2-conductor Female Connector Codable 11-pole Grey

Standard range
Order Code:

59-0931

Brand: WAGO MPN: 769-131 EAN-13: 4044918474269
Qty Unit Price (Ex VAT)
5+ £14.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
63 in Stock, despatched in 7 days

WAGO 769-131 2-conductor Female Connector codable for insertion into carrier terminal blocks or male connectors. 11-pole. Can be commoned with adjacent jumpers and staggered jumpers. Colour Grey, 5pcs.
  • Manufacturer part No. 769-131
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 11
  • Number of pins 22
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 5pcs
  • Length 55mm
  • Width 55mm
  • Height 45.2mm
  • Weight 57.397g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot