WAGO 769-123 2-conductor Female Connector Codable 3-pole Grey

Standard range
Order Code:

59-0942

Brand: WAGO MPN: 769-123 EAN-13: 4044918473934
Qty Unit Price (Ex VAT)
25+ £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
96 in Stock, despatched in 7 days

WAGO 769-123 2-conductor Female Connector codable for insertion into carrier terminal blocks or male connectors. 3-pole. Can be commoned with adjacent jumpers and staggered jumpers. Colour Grey, 25pcs.
  • Manufacturer part No. 769-123
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 3
  • Number of pins 6
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 25pcs
  • Length 15mm
  • Width 15mm
  • Height 45.2mm
  • Weight 15.477g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot