WAGO 769-161 2-pin Carrier Terminal Block 2 Jumper Positions 2-pole Grey

Standard range
Order Code:

59-0960

Brand: WAGO MPN: 769-161 EAN-13: 4044918630092
Qty Unit Price (Ex VAT)
50+ £1.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
28 available to back orderBack-order availability date - 29/12/2024

WAGO 769-161 2-pin Carrier Terminal Block with 2 jumper positions. 2-pole. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-161
  • Nominal voltage 500V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 7.714g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot