WAGO 769-201 4-pin Carrier Terminal Block with Shield Contact Grey

Standard range
Order Code:

59-1084

Brand: WAGO MPN: 769-201 EAN-13: 4044918556057
Qty Unit Price (Ex VAT)
50+ £1.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1 available to back orderBack-order availability date - 22/02/2025

WAGO 769-201 4-pin Carrier Terminal Block with shield contact. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-201
  • Nominal voltage 250V
  • Nominal current 32A
  • Rated surge voltage 4 kV
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 11.9g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot