Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-227 2-pin Ground Carrier Terminal Block Green-yellow

Order Code:  

59-0955

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-227 Copy to clipboard EAN-13: 4044918827829
 Report an error
Qty Unit Price (Ex VAT)
100+ £1.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 03/08/2024
WAGO 769-227 2-pin Ground Carrier Terminal Block . Complies with EN60715. Colour Green-yellow, 100pcs.
  • Manufacturer part No. 769-227
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • Colour Green-yellow
  • Contents 100pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 6.07g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review