WAGO 769-242 1-conductor/1-conductor Disconnect Block 2-jumper Grey

Standard range
Order Code:

59-0958

Brand: WAGO MPN: 769-242 EAN-13: 4045454072391
Qty Unit Price (Ex VAT)
50+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
9 in Stock, despatched in 7 days

WAGO 769-242 1-conductor/1-conductor Disconnect Carrier Terminal Block with 2 jumper positions. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-242
  • Nominal voltage 400V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 9.349g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot