WAGO 769-608 Female MCS-MIDI 8P 5mm Angled Solder Pins

Extended range
Order Code:

57-0813

Brand: WAGO MPN: 769-608 EAN-13: 4044918521338
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £4.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days


  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 43.6mm
  • Number of contacts: 8
  • Stripping length: 9mm
  • Type (manufacturer type): 769-608
  • Weight: 23.574g
Pitch 5mm
Number of Ways 8
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot