WAGO 769-611/002-000 Male X-COM-SYSTEM 11P 5mm Flanged

Standard range
Order Code:

57-0846

Brand: WAGO MPN: 769-611/002-000 EAN-13: 4044918521673
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £6.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
1 available to back orderBack-order availability date - 22/01/2025


  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 13.8mm
  • Dimensions, width: 58.6mm
  • Number of contacts: 11
  • Stripping length: 9mm
  • Type (manufacturer type): 769-611/002-000
  • Weight: 33.436g
Pitch 5mm
Number of Ways 11
Type X-COM-SYSTEM

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot