WAGO 769-613/006-000 Male Cage Clamp 13P 5mm Snap-in Flange Pk15

Order Code:

57-0864

Brand: WAGO MPN: 769-613/006-000 EAN-13: 4045454917128

Discontinued



  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 30mm
  • Dimensions, width: 79.3mm
  • Number of contacts: 13
  • Stripping length: 9mm
  • Type (manufacturer type): 769-613/006-000
  • Weight: 42.596g
Pitch 5mm
Number of Ways 13
Type Male cage clamp snap-in flange

Reviews


Be the first to submit a review

Trustpilot