WAGO 770-2324 4 Pole 10mm Socket without Strain Relief Snap In Green

Standard range
Order Code:

21-5902

Brand: WAGO MPN: 770-2324 EAN-13: 4045454299170
Qty Unit Price (Ex VAT)
100+ £0.289
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
57 in stock, despatched same dayAdditional quantity lead time 7 days

A snap-in 4-pole socket without strain relief from WAGO.


  • 100% protected against mismating
  • Coding Q - for "clean earth" applications
  • Pitch 10mm
  • Current rating 32A
  • Colour: green
  • Height 18.5mm
  • Width 45.5mm
  • Depth 37.5mm
  • Manufacturer's part 770-2324
Current Rating 32A
Pitch 10mm
Wire Gauge 20 to 12AWG
Body Style Socket
Mounting Snap-in
Number of Ways 4
Series 770
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot