WAGO 773-102 2 Conductor PUSH WIRE® Splicing Connector 24A Yellow

Standard range
Order Code:

21-6153

Brand: WAGO MPN: 773-102 EAN-13: 4044918397537
Qty Unit Price (Ex VAT)
100+ £0.095
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
379 available to back orderBack-order availability date - 22/01/2025

PUSH WIRE® splicing connector from WAGO suitable for use with junction boxes.


  • Transparent housing
  • Yellow cover
  • Rated current 24A
  • Number of connection points 2
  • Number of potentials 1
  • Height 13.1mm
  • Width 9.2mm
  • Depth 19.5mm
  • Manufacturer's part 773-102
Colour Yellow
Termination Splice
Wire Gauge 12AWG
Body Style Terminal block
Current Rating 24A
Mounting Push-in
Number of Ways 2
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot