WAGO 831-3208 Male MCS-MAXI 8P 7.62mm2

Extended range
Order Code:

57-1570

Brand: WAGO MPN: 831-3208 EAN-13: 4045454160944
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
12+ £11.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack order, lead time 7 days


  • AWG size: 10
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 27.55mm
  • Dimensions, width: 62.84mm
  • Grid pitch: 7.62mm
  • Number of contacts: 8
  • Stripping length: 0mm
  • Type (manufacturer type): 831-3208
  • Weight: 52.21g
Pitch 7.62mm
Number of Ways 8
Type MCS-MAXI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot