WAGO 831-3625 Male MCS-MAXI 3P 3.5mm Angled Solder Pins

Standard range
Order Code:

57-0281

Brand: WAGO MPN: 831-3625 EAN-13: 4045454002206
Qty Unit Price (Ex VAT)
24+ £3.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
480 available to back orderBack-order availability date - 22/01/2025


  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14.8mm
  • Dimensions, width: 40.98mm
  • Grid pitch: 3.5mm
  • Number of contacts: 3/pole
  • Type (manufacturer type): 831-3625
  • Weight: 13.25g
Pitch 3.5mm
Number of Ways 3
Type MCS-MAXI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot