Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £377.88 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The WAGO 852-1411 5 Port Industrial ECO Switch has 5 fast RJ45 Ethernet ports, with four supporting Power over Ethernet (PoE+) at 30W, and is suitable for medium sized networks.
DIN Rail mountable with an adapter, the unit hosts a slim design, with an integrated voltage transformer enabling 24V DC operation, making this unit ideal for control cabinet installation.
All four of the built in IEEE 802.3at PoE+ ports can be utilised simultaneously to power PoE devices. This switch also enables easy diagnostic checks, with green LED indicators for power and status of each port.
Type | Industrial Ethernet Switch |
---|---|
Dimensions | 120 x 50 x 160mm |
IEEE Version | 802.3 |
Mounting Type | DIN-35 rail |
No. of Ports | 5 |
PoE | No |
PoE+ | 4 |
Power Consumption | 13W |
Supply Voltage | 24 - 57V DC |
Weight | 520g |
To use this facility please Sign In.
Sign In