WAGO Black Unmanaged DIN-35 Rail Industrial-ECO-Switches

<p>A range of <strong>WAGO 852 Series Unmanaged DIN-35 Rail Industrial ECO Switches </strong>for setting up small and medium sized networks. </p><p>These switches allow for simplified diagnostics checks, with power and status LED indicators for each RJ45 port. </p><p>Each switch has a slim design and can be DIN Rail mounted, with an adapter, making them ideal for control cabinet installation. </p>
  • RJ45 Ethernet ports
  • Green status diagnostic LEDs
  • Data flow control (IEEE 802.3x)
  • Overvoltage protection
  • DIN-35 rail mounting
Description Image Product MPN Pricing (Ex VAT) Buy Qty Dimensions No. of Ports PoE+ Power Consumption Supply Voltage Weight Type IEEE Version Mounting Type PoE
WAGO 852-111 5-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
WAGO 852-111 5-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
Standard range
852-111
1+ £126.24

8,330 available to back orderBack-order availability date - 14/02/2025
73.8 x 23.4 x 109.2mm 5 No 3W 18 - 30V DC 302g Industrial Ethernet Switch 802.3 DIN-35 rail No
WAGO 852-1111 5-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
WAGO 852-1111 5-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
Extended range
852-1111
1+ £90.67

1 in stock, despatched same dayAdditional quantity lead time 9 days
73.8 x 23.4 x 109.2 5 No 3W 9 - 48V DC 190g Industrial Ethernet Switch 802.3 DIN-35 rail No
WAGO 852-112 8-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
WAGO 852-112 8-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
Standard range
852-112
1+ £242.57

1,845 available to back orderBack-order availability date - 14/02/2025
24 x 109.2 x 73.8mm 8 No 3W 18 - 30V DC 415g Industrial Ethernet Switch 802.3 DIN-35 rail No
WAGO 852-1411 5-Port Black Unmanaged PoE DIN-35 Rail Industrial-ECO-Switch
WAGO 852-1411 5-Port Black Unmanaged PoE DIN-35 Rail Industrial-ECO-Switch
Standard range
852-1411
1+ £377.88

912 available to back orderBack-order availability date - 14/02/2025
120 x 50 x 160mm 5 4 13W 24 - 57V DC 520g Industrial Ethernet Switch 802.3 DIN-35 rail No


Trustpilot