WAGO 857-104 JUMPFLEX® Plug Base for Miniature Switching Relay and Optocoupler

Standard range
Order Code:

50-3467

Brand: WAGO MPN: 857-104 EAN-13: 4045454877217
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
86 available to back orderBack-order availability date - 22/01/2025

Part of the JUMPFLEX range, this device is a DIN-rail mounting relay base designed to accept miniature switching relays.
  • Rated 24V AC/DC
  • Yellow LED status indication
  • CAGE CLAMP tension spring wire connection
Coil Current N/A
Coil Resistance N/A
Coil Voltage (DC) 24V DC
Contact Configuration N/A
Height 81mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +60°C
Switching Current Max N/A
Switching Power N/A
Switching Voltage Max (AC) N/A
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot