WAGO 857-364 Relay SPDT-CO 24VAC/DC

Standard range
Order Code:

50-3482

Brand: WAGO MPN: 857-364
  • Quickly find another product in this range by Switching Voltage Max (AC):

    36V DC 250V AC
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 22/01/2025

24V AC/DC miniature switching relay with 5 micron gold coated contacts and a base that uses the JUMPFLEX system that utilises a single, flexible in-line jumper system (e.g. for supply voltages) that eliminates discrete wiring. The miniature switching relay is a pluggable device that can be replaced quickly and easily when required.
  • AgSnO2 contacts with 5µ Au coating
  • DIN-rail mounting
  • Load voltage 36V DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination

Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
Coil Current 0.05A
Coil Resistance N/A
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 81mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +60°C
Switching Current Max 0.005A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot