WAGO 869-154 4 Pole 24A 8 Connection Snap In Mounting Terminal Grey

Extended range
Order Code:

21-6173

Brand: WAGO MPN: 869-154 EAN-13: 4044918481151
Qty Unit Price (Ex VAT)
100+ £3.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

Compact snap-in mounting terminal blockwith 4 poles from WAGO.


  • CAGE CLAMP® connection
  • Front-entry wiring
  • Current rating 24A
  • Colour: grey
  • Number of connection points 8
  • Number of potentials 4
  • Height 27.6mm
  • Width 22.5mm
  • Depth 33.4mm
  • Manufacturer's part 869-154

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot