WAGO PCB Spring Connectors 7.5mm 12A - Male/Female and Headers

WAGO Brand: WAGO
<p>The WAGO PCB Spring Connectors 7.5mm available in male or female.</p>
  • Light grey colour
  • Carbonite contact material
  • Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Body Style Series Pitch Wire Gauge Mounting Number of Ways Termination
    WAGO 723-603 3 Pole 7.5mm 12A MCS Vertical Male Header Closed Light Grey
    WAGO 723-603 3 Pole 7.5mm 12A MCS Vertical Male Header Closed Light Grey
    Standard range
    Order code: 50-5954
    MPN: 723-603

    Order in multiples of 100


    1 in Stock, despatched in 7 days
    100+ £2.86
    12A Vertical 723 7.5mm 14AWG Chassis 3 Cage clamp
    WAGO 721-203/026-000 3 Pole 7.5mm 16A MCS Female Pluggable Connector Light Grey
    WAGO 721-203/026-000 3 Pole 7.5mm 16A MCS Female Pluggable Connector Light Grey
    Standard range
    Order code: 50-5957
    MPN: 721-203/026-000

    Order in multiples of 100


    159 in Stock, despatched in 7 days
    100+ £2.35
    16A Female pluggable connector 721 7.5mm 14AWG Chassis 3 Cage clamp
    Order code50-595450-5957
    Cross-section0.8 to 2.5mm²0.8 to 2.5mm²
    Grid pitch7.5mm7.5mm
    Nominal current12A16A
    Number of pins33
    Stripping length8 to 9mm8 to 9mm
    Manufacturer's part723-603721-203/026-000


    Trustpilot