WAGO 723-603 3 Pole 7.5mm 12A MCS Vertical Male Header Closed Light Grey

Standard range
Order Code:

50-5954

Brand: WAGO MPN: 723-603 EAN-13: 4044918265102
Qty Unit Price (Ex VAT)
100+ £2.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
28 available to back orderBack-order availability date - 14/02/2025

The WAGO PCB Spring Connector 7.5mm 12A is a 3-pole male connector, pin spacing 7.5mm/0.295in. Remains 100% protected against mismating without preceding ground contact

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Grey colour
  • CAGE CLAMP® connection
  • 14.3 x 23.2 x 27.5mm (H x W x D)
  • Current Rating 12A
    Pitch 7.5mm
    Wire Gauge 14AWG
    Body Style Vertical
    Mounting Chassis
    Number of Ways 3
    Series 723
    Termination Cage clamp

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot