Site: Industry
Currency: GBP    
Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire 18SWG 1.22mm 500g

Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire 18SWG 1.22mm 500g

Warton Metals
Standard range
Order Code:

85-6246

Brand: Warton Metals MPN: 99C ASOL RA 2% 1.2 500G
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton Metals Autosol 99C RA is a high purity Tin/Copper alloy solder with a no-clean, rosin-activated flux for both high speed soldering and manual soldering applications.

Autosol RA provides efficient soldering on copper, brass, nickel and zinc including lamp components and sensitive electronics.


  • Alloy: 99% Tin 1% Copper
  • Melting temperature 227°C
  • Flux content 2%
  • Halide content 0.5%
  • 1.2mm (18swg)
  • Supplied on 500g reels
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C