Warton Metals Hydro Flux 63/37 OA 2% Rosin-free, Water Wash, Cored Solder

<p>Warton Metals Hydro Flux 63/37 OA 2% Rosin-free, Water Wash, Cored Solder is a high-purity solder containing a colophony (rosin) free flux, ideal for hand-soldering applications where components can withstand water washing.</p>
  • Majority of the flux sublimes at soldering temperatures, leaving minimal residue on the assembly, which should be removed as soon as practical
  • Solder content: 63% tin, 37% lead
  • Melting range: 183°C to 185°C
  • Wire gauge: 22swg
  • Available on 250g and 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

Order codeMftrs Part No.
85-6264O/A 2% 63/37 22SWG22SWG 250g solder
85-6266O/A 2% 63/37 22SWG22SWG 500g solder

Trustpilot