Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £55.62 |
5+ | £53.80 |
10+ | £49.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Warton metals hydro flux 63/37 OA 2% rosin-free, water wash, cored solder is a high-purity solder containing a colophony (rosin) free flux, ideal for hand-soldering applications where components can withstand water washing.
Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.
We recommend that schools use lead-free solder for all projects.
Flux Type | No clean |
---|---|
Leaded / Lead-Free | Leaded |
Melting Temperature | 183°C |
Solder Alloy | Sn63Pb37 |
Type | Wire |
Weight | 500g |
SWG | 22 |
Wire Diameter | 0.7mm |
To use this facility please Sign In.
Sign In