Christmas Opening Hours and Delivery Dates here

Warton Metals Omega Rosin-Free, Low Residue, Low Melting Point SMT 62S Solder

Warton Metals Omega Rosin-Free, Low Residue, Low Melting Point SMT 62S Solder has been specifically developed for working in SMT applications with a low residue and low melting point of 179°C.

  • Omega rosin-free cored solder wire is a flux core contained in Warton high purity cored solder
  • Omega contains no rosin (colophony), resin acids, pine oil or other naturally occurring derivatives from pine trees
  • Specially designed to reduce the number of world-wide cases of industrial asthma, related to rosin usage in soldering processes
  • Omega SMT solder provides excellent wetting whilst leaving a minimal clear post-soldering residue
  • Alloy: 61.5 to 62.5% Sn, 1.8 to 2.2% Ag, remainder Pb
  • Available in a range of wire diameters
Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.
Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type
Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 24SWG 0.559mm 500g
Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 24SWG 0.559mm 500g
Extended range
Order code: 85-6184
MPN: 625SMT 24SWG 1%

Order in multiples of 10


Available to back orderBack-order availability date - 28/01/2026
10+ £43.25
Price per unit Ex VAT
0.559mm 24 Rosin free Leaded 179°C Sn62Pb36Ag2 Wire
Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 28SWG 0.376mm 250g
Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 28SWG 0.376mm 250g
Extended range
Order code: 85-6188
MPN: 625SMT 28SWG 1%

Order in multiples of 10


Available to back orderBack-order availability date - 28/01/2026
10+ £53.35
Price per unit Ex VAT
0.38mm 28 Rosin free Leaded 179°C Sn62Pb36Ag2 Wire
Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 32SWG 0.274mm 250g
Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 32SWG 0.274mm 250g
Standard range
Order code: 85-6192
MPN: 625SMT 32SWG 1%

3 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £42.20
Price per unit Ex VAT
0.27mm 32 Rosin free Leaded 179°C Sn62Pb36Ag2 Wire
Order codeMftrs Part No.GaugeReel weight
85-6182625SMT 22SWG 1%22SWG500g
85-6184625SMT 24SWG 1%24SWG500g
85-6188625SMT 28SWG 1%28SWG250g
85-6192625SMT 32SWG 1%32SWG250g


Trustpilot