Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 32SWG 0.274mm 250g

Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 32SWG 0.274mm 250g

Warton Metals
Standard range
Order Code:

85-6192

Brand: Warton Metals MPN: 625SMT 32SWG 1%
Qty Unit Price (Ex VAT)
1+ £42.20
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton metals omega Rosin-Free, low residue, low melting point SMT 62S solder has been specifically developed for working in SMT applications with a low residue and low melting point of 179°C.


  • 32swg, 250g reel
  • Omega rosin-free cored solder wire is a flux core contained in Warton high purity cored solder
  • Omega contains no rosin (colophony), resin acids, pine oil or other naturally occurring derivatives from pine trees
  • Specially designed to reduce the number of world-wide cases of industrial asthma, related to rosin usage in soldering processes
  • Omega SMT solder provides excellent wetting whilst leaving a minimal clear post-soldering residue
  • Alloy: 61.5 to 62.5% Sn, 1.8 to 2.2% Ag, remainder Pb

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Rosin free
Leaded / Lead-Free Leaded
Melting Temperature 179°C
Solder Alloy Sn62Pb36Ag2
Type Wire
Weight 250g
SWG 32
Wire Diameter 0.27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C