Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Visaton Waterproof Speakers

<p>High quality speakers particularly suited to all outdoor applications.</p>
  • Full-range driver with moulded plastic cone, plastic basket and grill
  • Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Seawater proof
  • Clear-cut high-range output
  • Available in white or black
  • Typical applications include outdoor PA systems, solariums and damp locations, boats, ships and open vehicles
  • Screw fitting
  • All versions available in white or black
  • Available in 4 and options
  • CE approved
Rated power15W
Maximum power25W
Nominal impedance4Ω , 8Ω
Frequency response100-20000Hz
Mean sound pressure level84dB
Resonance frequency fs170Hz
Voice coil diameter20mm
Cutout diameter74mm
Net weight230g