Site: Industry
Currency: GBP    
WD-40® 44137/156 Multi-Use Maintenance Lubricant Smart Straw 450ml - Box of 12

WD-40® 44137/156 Multi-Use Maintenance Lubricant Smart Straw 450ml - Box of 12

WD-40
Standard range
Order Code:

87-1098

Brand: WD-40 MPN: 44137/156 EAN-13: 5032227441378
Qty Unit Price (Ex VAT)
1+ £66.73
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

A 450ml Smart Straw aerosol can of WD-40 - the industry standard lubricant and solvent mix, which penetrates, disperses water and lubricates. It is ideal for cleaning machine parts prior to dismantling or repair, freeing and lubricating at the same time. Because of its electrically insulating properties, WD-40 is ideal for automotive electrics, where it readily displaces moisture and helps prevent tracking.
  • Supplied in a 450ml aerosol with a dual-action Smart Straw which allows a convenient choice of standard wide spray or precision spray through the extension tube
  • Carton of 12
Type Lubricant
Dispensing Method Aerosol
Lifetime Warranty No
Volume 450ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C