Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.00 |
WD-40® Specialist Dry PTFE Aerosol offers enhanced lubrication and protection, leaving a dry clear film that won’t attract dirt, dust or oil and reduces friction. It is quick drying and also withstands temperatures of -20°C to +250°C. Can be used on metals, plastic and glass.
Smartstraw application: Shake can thoroughly before use. Hold upright, and spray directly onto the tool and component.
Size: 400ml
Type | PTFE lubricant |
---|---|
Dispensing Method | Aerosol |
Volume | 400ml |
To use this facility please Sign In.
Sign In