Christmas Opening Hours and Delivery Dates here

Weidmüller 1252520000 Bracket 10pcs Terminal clamp EMC 50.5mm

Order Code:

08-2436

Brand: Weidmuller MPN: 1252520000 EAN-13: 4032248112548
Qty Unit Price (Ex VAT)
1+ £72.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Weidmüller 1252520000 bracket is a high-quality component designed for use in serial and switchboard terminals. This product ensures reliable continuity and is typically employed in various electrical installations. With a pack containing 10 pieces, it is ideal for professional switchboard and control panel applications.
Accessory Type Bracket
Dim (L x W x H) 50.5 x 20.5 x 31.5 mm
Height 31.5mm
Industrial packaging Yes
Length 50.5mm
Misc Attribute KLBUE 4-13.5 FM4
Width 20.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot