Christmas Opening Hours and Delivery Dates here

Weidmüller 1631910000-50 WKM badge cable tie 8x30mm 50 markers transparent

Order Code:

08-2523

Brand: Weidmuller MPN: 1631910000-50 EAN-13: 4008190206666
Qty Unit Price (Ex VAT)
1+ £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 14/01/2026

The Weidmüller 1631910000-50 WKM 8/30 badge is a transparent marker designed for cable ties with a writing area of 8 x 30 mm. It includes 50 markers in the package, suitable for industrial labelling and identification purposes. This product is ideal for cable processing and steel identification applications.
Type Badge
Colour Transparent
Dimensions (L x W x H) 30 x 8 x 30 mm
Material Polypropylene
Depth 3.5mm
Fitting type Cable tie
Height 30mm
Industrial packaging Yes
Length 30mm
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute WKM 8/30
Number of markers 50
Series WKM
Suitable for outside Ø (max.) 115mm
Suitable for outside Ø (min.) 7mm
Width 8mm
Writing area 8 x 30 mm
Writing area length 8mm
Writing area width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot