Christmas Opening Hours and Delivery Dates here

Weidmüller 1806120000 Terminal identifier transparent 50pcs 30x8mm

Order Code:

08-2550

Brand: Weidmuller MPN: 1806120000 EAN-13: 4032248275298
Qty Unit Price (Ex VAT)
1+ £37.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

Weidmüller 1806120000 terminal identifiers are transparent components designed for easy labelling and identification of serial and switchboard terminals. Manufactured for industrial use, they come packaged in units of 50 pieces, suitable for efficient continuity marking in electrical systems. These identifiers are typically utilised in production packaging environments for organising and managing complex terminal layouts.
Accessory Type Terminal identifier
Dim (L x W x H) 30 x 8 x 8 mm
Factory colour Transparent
Height 8mm
Industrial packaging Yes
Length 30mm
Misc Attribute EM 8/30
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot