Christmas Opening Hours and Delivery Dates here

Weidmüller 2580240000 PRO INSTA SMPSU 60W 12V 5A industrial power supply

Order Code:

08-2590

Brand: Weidmuller MPN: 2580240000 EAN-13: 4050118590975
Qty Unit Price (Ex VAT)
1+ £70.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 14/01/2026

The Weidmüller PRO INSTA 60W 12V 5A SMPSU is a rail mount power supply unit designed for industrial applications, offering reliable 12 V DC output at a current of 5 A and a total power capacity of 60 W. Manufactured by Weidmüller, it is ideal for use in automation systems or control panels where stable and efficient power delivery is essential. This unit is compact and easy to install on DIN rails, making it a practical choice
Type SMPSU
Output Voltage 12V DC
Output Current 5A
Power Rating 60W
Connection Push-in connector
Dim (L x W x H) 60 x 72 x 90 mm
Efficiency 86%
Height 90mm
Input Voltage 85 - 264 V/AC, 95 - 370V DC
IP Rating IP20
Length 60mm
Max. operating temperature (derating) +70°C
Max. output current 5A
Max. temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Misc Attribute PRO INSTA 60W 12V 5A
MTBF 750000h
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Phases 1
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot