Christmas Opening Hours and Delivery Dates here

Weidmüller 2811470000 Cable gland M20 with seal strain relief light grey

Order Code:

08-2624

Brand: Weidmuller MPN: 2811470000 EAN-13: 4064675292227
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 14/01/2026

The Weidmüller cable gland, made from Polyamide 6, is light grey and includes a strain relief with an M20 size. It is designed for easy cable management and sealing, ideal for electrical and communication installations. This robust component enhances reliability in various industrial and commercial applications.
Colour Grey
Material Polyamide 6
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free No
Max. temperature +100°C
Min. temperature -40°C
Spanner size 27mm
Terminal Ø (max.) 14mm
Torque 3.5Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot